Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-9872

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316

$ 11.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9872.

TME

Datasheet1 page7 years ago

IHS

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+242%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF901-9873
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF901-9881-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
TE Connectivity1050542-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050854-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 901-9872 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
Male Pin,Plug,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 17.1mm(Length)
RF/COAXIAL SMA PLUG R/A 50OHM CRIMP/SLDR; RF/COAXIAL SMA PLUG R/A 50OHM CRIMP/SLDR; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188, 316; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)