Radiall 2010-7511-000

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
$ 8.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall 2010-7511-000.

IHS

Datasheet1 page15 years ago

East Coast Microwave

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.442
$ 16.04
Stock
30,891
2,969
Authorized Distributors
6
6
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
-
-
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF901-9872
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF901-9881-RFX
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, nickel plt
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414338-1
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
RF MCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Radiall 2010-7511-000 provided by its distributors.

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
Rf Connector Smb M Ra Bhd | Radiall 2010-7511-000
Conn SMB 50Ohm Solder RA Thru-Hole PL Gold Over Nickel
CON:SMB Jack R/A PCB;4 legs Thru Hole;Niclel plated.
Jack,Male Pin,Snap-On 1 4GHz 50¦¸ , 6.35mm*12.7mm
SMB R/A J PCB THRU HOLE 4 GHz NICKEL PLATE
SMB / RIGHT ANGLE JACK RECEPTACLE MALE NICKEL
Smb M Ra Bhd Rohs Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc