TE Connectivity 5414338-1

RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
$ 5.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414338-1.

TE Connectivity

Technical Drawing1 page14 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-7.78%

CAD Models

Download TE Connectivity 5414338-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NDRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NFRP-PCB-8
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
TE Connectivity414612-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5414338-1 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
PLUG,RTANG,SMB/PCB Part Number: 5414338-1 | Internal Number: 5414338-1 | TE Connectivity
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Carton
Female Socket,Plug,Snap-On Nickel welding mounting,SMD mount,Through hole mounting
Single Port Right Angle Push-On Panel Mount SMB Plug Connector
SMB Plug 50Ohm Right Angle T/H
Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:4Ghz; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5414338-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414338-1.