Radiall 2010-1511-000

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
$ 16.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall 2010-1511-000.

IHS

Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+71.79%

CAD Models

Download Radiall 2010-1511-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.04
$ 8.442
Stock
2,969
30,891
Authorized Distributors
6
6
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
-
-
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF901-9872
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF901-9881-RFX
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, nickel plt
TE Connectivity5414338-1
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
RF MCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Radiall 2010-1511-000 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
1 SMB Board-End 4GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold
Smb M Ra Bhd Rohs Compliant: Yes |Radiall 2010-1511-000
CONN SMB M 0HZ TO 4GHZ 50 OHM RT/ANG
SMB R/A J PCB THRU HOLE 4 GHz GOLD PLATE
Jack,Male Pin,Snap-On , 12.7mm*12.7mm
SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2010-1511-000.