Radiall 2009-1511-050

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
$ 5.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall 2009-1511-050.

IHS

Datasheet27 pages8 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.788
$ 5.764
Stock
1,690
3,535
Authorized Distributors
6
5
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
-
-
Frequency
4 GHz
4 GHz
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
-
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial

Descriptions

Descriptions of Radiall 2009-1511-050 provided by its distributors.

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors SMB M STR BHD
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
Jack,Male Pin,Snap-On 1 4GHz 50¦¸ , 6.35mm*6.35mm
SMB J PCB THRU HOLE 4 GHz GOLD PLATE
SMB / STRAIGHT JACK RECEPTACLE MALE GOLD
SMB M STR BHD | RADIALL 2009-1511-050
SMB M STR BHD ROHS COMPLIANT: YES

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2009-1511-050.