Radiall 2009-7511-050

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
$ 5.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall 2009-7511-050.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.764
$ 5.788
Stock
3,535
1,690
Authorized Distributors
5
6
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
-
-
Frequency
4 GHz
4 GHz
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
TE Connectivity2-5221128-1
Connector; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of Radiall 2009-7511-050 provided by its distributors.

RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
1 SMB Board-End 4GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Smb M Str Bhd Rohs Compliant: Yes |Radiall 2009-7511-050
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
SMB J PCB THRU HOLE 4 GHz NICKEL PLATE
SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2009-7511-050.