Amphenol RF 172102H243

connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172102H243.

TME

Datasheet1 page18 years ago

element14

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+5.67%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172135
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1408333-7
CONNECTOR;RF/COAXIAL;STRAIGHT PLUG;QMA COAXIAL;CRIMP;50OHM
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 172102H243 provided by its distributors.

connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
ER - connector,rf coaxial,n st
RS APAC
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 29.8mm(Length)
RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:Belden 9913, LMR-400; Contact Material:Brass; Frequency Max:11GHzRoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172102-H243
  • 172102H243.