Yageo Group TX1281T

Telecom Transformer 1: 1 1500Vrms 2.7Ohm Prim. DCR 2.7Ohm Sec. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1281T.

IHS

Datasheet1 page21 years ago

Sager Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-01
LTD Date2017-09-30

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer, Ethernet / Choke, 1 Port, 100 Base, 1:1, Surface Mount, 1500V
Yageo GroupH1112NL
10/100Base-TX Single Port 1CT:1CT Surface Mount Transformer Module - SOIC-12
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group TX1281T provided by its distributors.

Telecom Transformer 1:1 1500Vrms 2.7Ohm Prim. DCR 2.7Ohm Sec. DCR Surface Mount
PULSE XFMR 1CT:1 2MH / 2mH Pulse Transformer 1CT:1 Surface Mount
Telecom Transformer 1CT:1 2.7Ohm Prim. DCR 2.7Ohm Sec. DCR 6Term. Gull Wing SMD
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 2000uH 2.7Ohm 1-Port
Audio & Signal Transformers SMT SGL T1/E1 XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.