Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1102FNL

Transformer 1CT: 1CTT(Tx), 1CT: 1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
$ 2.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1102FNL.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+12.21%

CAD Models

Download Yageo Group H1102FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.47
Stock
255,992
552,818
Authorized Distributors
6
6
Inductance
350 µH
350 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.1 dB
1.1 dB
Return Loss
-10 dB
-11.5 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-11
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupH1260FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1102FNL provided by its distributors.

Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Transformer, Ethernet / Choke, 1 Port, 100 Base, 1:1, Surface Mount, 1500V
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; No. of Ports:1 Port; Turns Ratio:1:1; Inductance:350µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-; Operating Temperature Max:70°C 6

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1102FNL.