Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-141P

Transformer, PC Audio; Plug-In; Pri: 10 K Ohms(CT); Sec: 10 K Ohms(CT); 100mW; 13/16In.

$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-141P.

Newark

Datasheet1 page12 years ago

IHS

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Triad Magnetics TY-141P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole

Descriptions

Descriptions of Triad Magnetics TY-141P provided by its distributors.

Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Audio Transformer 1:1 1500Vrms 820Ohm Prim. DCR 1070Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
1:1 Data/Voice Coupling 10Ω(CT) 1.07KΩ 26dB 100W 10KΩ(CT) 820Ω 100mW 1.5KV 200Hz~15KHz DIP Through hole mounting 20.62mm*17.78mm*18.8mm
Audio Transformer; Series:TY; Frequency Response Min:200Hz; Frequency Response Max:15kHz; Transformer Type:Audio; Primary Impedance:10000ohm; Secondary Impedance:10000ohm; Power Rating:100mW; Frequency Min:200Hz; Frequency Max:15kHz ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 0.1W; Transformer Type:Audio; Primary Impedance:10kohm; Secondary Impedance:10kohm; Power Rating:100mW; Min Frequency:200Hz; Max Frequency:15kHz; Mounting Type:PCB; External Depth:15.8mm; External Length / Height:15.86mm; Individual Primary Winding Impedance:10000; Individual Secondary Winding Imoedance:10000; Width, External:20.64mm

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-141P..
  • TY141P