Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1112NL

10/100Base-TX Single Port 1CT: 1CT Surface Mount Transformer Module - SOIC-12
$ 4.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1112NL.

IHS

Datasheet3 pages12 years ago

Master Electronics

Factory Futures

TME

Inventory History

3 month trend:
-9.10%

CAD Models

Download Yageo Group H1112NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.044
$ 2.845
Stock
57,294
404,460
Authorized Distributors
6
6
Inductance
350 µH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.2 dB
1.2 dB
Return Loss
-12 dB
-16 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1112NL provided by its distributors.

10/100Base-TX Single Port 1CT:1CT Surface Mount Transformer Module - SOIC-12
10/100Base-TX Single Port Transformer Modules | MODULE TRANSFMR SNGL LAN 12P SMD
Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; No. of Ports: 1 Port; Turns Ratio: 1CT: 1CT; Inductance: -; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -; Operating Te 60AC4486

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.