Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1260FNL

TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350µH; Product Range:
$ 2.435
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1260FNL.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-3.86%

CAD Models

Download Yageo Group HX1260FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.435
$ 1.917
$ 1.917
Stock
49,847
610,720
610,720
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.1 dB
-1.1 dB
-1.1 dB
Return Loss
-12 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupH1260FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
Yageo GroupPE-68386NL
Pulse Transformer 1: 1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group HX1260FNL provided by its distributors.

TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100 Base-T 350μH SMD SMD mount 12.7mm*9.09mm*5.99mm
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
12.7 x 9.09 x 5.99 mm 100Base-TX 1:1 Surface Mount Single Port Magnetic Module
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
extended temp version of H1260FNL. Replacement part for HX1260NL.
Telecom Transformer 1:1 1500Vrms -1.1dB SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX1260F 10/100BaseT-Transformer
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
TRANSF ENET&LAN, 10/100 BASE-TX, 1 PORT;
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.