Yageo Group PE-53914NL

Choke, Common Mode, 13.2 mH, 500 mA, 16.38mm x 14.22mm x 8.89mm
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53914NL.

IHS

Datasheet11 pages4 years ago

Factory Futures

Electro Sonic

Pulse SCT

Inventory History

3 month trend:
+48.09%

CAD Models

Download Yageo Group PE-53914NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.532
$ 1.55
Stock
40,855
45,929
Authorized Distributors
6
6
Inductance
13.2 mH
13.2 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
500 mA
500 mA
DC Resistance (DCR)
850 mΩ
850 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Wirewound 12000uH 10% 1KHz 15Q-Factor Ferrite 0.15A 34.7Ohm DCR RDL Bag
General Purpose Inductor, 12000uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Wirewound 12000uH 10% 79.6KHz 50Q-Factor Ferrite 0.125A 36Ohm DCR RDL Bag
Inductor Power Drum Core 12000uH 5% 79.6KHz 40Q-Factor Ferrite 0.04A 40Ohm DCR RDL
Inductor Power Unshielded Drum Core 12000uH 10% 10KHz Ferrite 0.046A 31Ohm DCR RDL Box
Inductor Power Unshielded Wirewound 12000uH 10% 1KHz Ferrite 0.11A 29.9Ohm DCR AXL Bag

Descriptions

Descriptions of Yageo Group PE-53914NL provided by its distributors.

Choke, Common Mode, 13.2 mH, 500 mA, 16.38mm x 14.22mm x 8.89mm
Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD Automotive Tube
PE-539XX SMT Toroid Common Mode Choke Series, Up To 3.6A
Common Mode Choke, 0.5 uH, 250 Vrms, RoHS
Pulse SCT
Common Mode Chokes / Filters SMT COMMON MODE IND
COMMON MODE CHOKE 500MA 2LN SMD
Inductor Common Mode 13.2mH 500mA
Fixed Inductors SMT COMMON MODE IND
Smt, cm1,18Mh,0.5A, catalog Npb/Tray |Pulse PE-53914NL
Data Line Filter, 2 Function(s), 250V, 0.5A, 4 Pin(s)
850m惟 2 Common Mode Filters ROHS
PE-53914NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.