Yageo Group PE-53914NLT

Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD T/R Automotive AEC-Q200
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53914NLT.

ODG (Origin Data Global)

Datasheet2 pages7 years ago

TME

_legacy Avnet

Master Electronics

Future Electronics

Inventory History

3 month trend:
+15.61%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.532
Stock
53,768
45,227
Authorized Distributors
6
6
Inductance
13.2 mH
13.2 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
500 mA
500 mA
DC Resistance (DCR)
850 mΩ
850 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-53914NLT provided by its distributors.

Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD T/R Automotive AEC-Q200
Choke, Common Mode, 13.2 mH, 500 mA, 16.38mm x 14.22mm x 8.89mm
Common Mode Chokes Dual 13.2mH 500mA 850mOhm DCR SMD T/R
Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR
250V 500mA 2 13.2mH(Min) 850m¦¸ , 16.38mm*14.22mm*8.89mm
Data Line Filter, 2 Function(s), 250V, 0.5A, 4 Pin(s)
850m惟 2 Common Mode Filters ROHS
PE-53914NLT, YAGEO / PULSE ELECTRONICS
COMMON MODE INDUCTOR, AEC-Q200, 13.2MH;; COMMON MODE INDUCTOR, AEC-Q200, 13.2MH; Rated Current: 500mA; Inductance: 13.2mH; Product Range: PE-XXXXNL Series; Impedance: -; Common Mode Filter Case: 16.38mm x 14.22mm x 8.89mm; Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53914NLT.
  • PE53914NLT