Bourns RLB9012-123KL

Inductor Power Wirewound 12000uH 10% 1KHz 15Q-Factor Ferrite 0.15A 34.7Ohm DCR RDL Bag
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-123KL.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RLB9012-123KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 12000uH 10% 1KHz Ferrite 0.11A 29.9Ohm DCR AXL Bag
Inductor Power Wirewound 12000uH 10% 79.6KHz 50Q-Factor Ferrite 0.125A 36Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 12000uH 10% 10KHz Ferrite 0.046A 31Ohm DCR RDL Box
Ind Power Wirewound 12mH 10% 79.6KHz 60Q-Factor Ferrite 32mA RDL Bag

Descriptions

Descriptions of Bourns RLB9012-123KL provided by its distributors.

Inductor Power Wirewound 12000uH 10% 1KHz 15Q-Factor Ferrite 0.15A 34.7Ohm DCR RDL Bag
General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 12MH 150MA 34.7 OHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
RLB9012 Radial Vertical Cylinder 0.354Dia 9.00mm 12mH
1KHz 280KHz 150mA 15@79kHz 12mH 34.7¦¸ ¡À10% 12.2mm
150mA 12mH ±10% Plugin,D=9mm Power Inductors ROHS
INDUCTOR HI CURRENT RAD 12000UH
Inductor, Power, 1200Uh, 0.15A, 10%; Product Range:Rlb9012 Series; Inductance:12Mh; Inductor Construction:Unshielded; Rms Current (Irms):150Ma; Saturation Current (Isat):-; Dc Resistance Max:34.7Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB9012-123KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.