Abracon AIAP-02-123K

Inductor Power Unshielded Wirewound 12000uH 10% 1KHz Ferrite 0.11A 29.9Ohm DCR AXL Bag
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-02-123K.

IHS

Datasheet2 pages21 years ago

Abracon SCT

Inventory History

3 month trend:
-15.21%

CAD Models

Download Abracon AIAP-02-123K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Wirewound 12000uH 10% 1KHz 15Q-Factor Ferrite 0.15A 34.7Ohm DCR RDL Bag

Descriptions

Descriptions of Abracon AIAP-02-123K provided by its distributors.

Inductor Power Unshielded Wirewound 12000uH 10% 1KHz Ferrite 0.11A 29.9Ohm DCR AXL Bag
Ind Power 12mH 10% 1KHz Ferrite 110mA Axial Bulk
Power Inductors - Leaded FIXED IND 12MH 110MA 29.9 OHM TH
100 per bag / Axial Power Inductor, 14mm x 6.4mm, 100pc per bag
Power Inductor 12000uH 0.11A 29900mΩ, AIAP-02 , RoHS
Abracon SCT
General Purpose Inductor, 12000uH, 10%, 1 Element
INDUCTOR 12000UH .11A 10% AXIAL
AIAP-02 Axial 0.252Diax0.551L 6.40mmx14.00mm 12mH
1KHz 110mA 12mH 29.9¦¸ ¡À10% ,D6.4XL14MM 14mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-02-123-K
  • AIAP02123K