Yageo Group PE-52646NL

Inductor Power Wirewound 226uH/220uH 20% 1.5A 0.42Ohm DCR RDL
$ 1.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-52646NL.

IHS

Datasheet1 page20 years ago

Inventory History

3 month trend:
-40.02%

Alternate Parts

Price @ 1000
$ 1.816
$ 1.643
Stock
7,581
101,136
Authorized Distributors
6
6
Inductance
226 µH
226 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
-
-
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 15Q-Factor Ferrite 1.7A 0.315Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
TAIYO YUDENNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
TAIYO YUDENNS12555T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-52646NL provided by its distributors.

Inductor Power Wirewound 226uH/220uH 20% 1.5A 0.42Ohm DCR RDL
STANDARD LOW POWER INDUCTOR WITH SWITCH MODE POWER CONVERTER AND RIPPLE FILTER General Purpose Inductor, 226uH, 20%, 1 Element
Power Inductor, Smd, 220Uh, 1.5A; Inductance:220Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pe-526Xx Series; Inductor Case/Package:-; Dc Resistance Max:0.42Ohm Rohs Compliant: Yes |Pulse Electronics PE-52646NL
INDUCTOR, 220UH, SMT, 1.5A, 18X18MM; Product Range:PULSE ENGINEERING - THT Toroid Series Standard Low Power Inductors; Inductance:220µH; Inductance Tolerance:± 20%; DC Resistance Max:0.42ohm; DC Current Rating:1.5A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:15.24mm; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-52646NL.
  • PE52646NL