What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-1306T-221M-T

Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-221M-T.

IHS

Datasheet5 pages6 years ago

Master Electronics

_legacy Avnet

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.638
$ 0.779
$ 0.779
Stock
726
7,052
7,052
Authorized Distributors
5
6
6
Inductance
220 µH
220 µH
220 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R
Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.3A 352mOhm DCR Blister T/R
TAIYO YUDENNS12555T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR Automotive T/R
TAIYO YUDENNS12565T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-1306T-221M-T provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
Power Inductors - SMD FIXED IND 220UH 1.2A 380 MOHM
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 7360
FIXED IND 220UH 1.2A 380MOHM SMD
ASPI-1306T Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 220muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306T221MT