Bourns SRR1210-221M

Inductor Power Shielded Wirewound 220uH 20% 1KHz 15Q-Factor Ferrite 1.7A 0.315Ohm DCR T/R
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-221M.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.12%

CAD Models

Download Bourns SRR1210-221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.786
Stock
104,304
48,828
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
315 mΩ
315 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS12575T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.35A 0.294Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.2A 0.3Ohm DCR 5050 Automotive AEC-Q200 T/R
TAIYO YUDENNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 324mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1210-221M provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 1KHz 15Q-Factor Ferrite 1.7A 0.315Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
100KHz 1.8MHz 1.5A 1.7A 15@796kHz 220¦ÌH 315m¦¸ ¡À20% 1210 , 12mm*12mm*10mm
Ind12X12X10Mm,220Uh201.7A, shdsmd |Bourns, Inc. SRR1210-221M
SRR1210 Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 220muH
Fixed Inductors 220uH 20% SMD 1210
FIXED IND 220UH 1.7A 315MOHM SMD
1.7A 220uH ±20% 1.5A SMD,12x12mm Power Inductors ROHS
Bourns SRR1210-221M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-221M.