Bourns PM5022-221M-RC

Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-221M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.61%

CAD Models

Download Bourns PM5022-221M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
TAIYO YUDENNS12565T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 29Q-Factor Ferrite 1A 0.51Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R
TAIYO YUDENNR10050T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.585Ohm DCR T/R
TAIYO YUDENNS10145T221MNA
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.582Ohm DCR T/R

Descriptions

Descriptions of Bourns PM5022-221M-RC provided by its distributors.

Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, UN-SHIELDED, 220UH, 2.2A, SMD; Inductance:220µH; RMS Current (Irms):1.1A; Inductor Construction:Unshielded; Saturation Current (Isat):2.2A; Product Range:PM5022 Series; Power Inductor Case:18.3mm x 14mm x 6.6mm
Inductor, Un-Shielded, 220Uh, 2.2A, Smd, Full Reel; Rango De Producto:Serie Pm5022; Inductancia:220Μh; Inductancia, Tolerancia:± 10%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.42Ohm; Corriente Rms (Irms):1.1A |Bourns Jw Miller PM5022-221M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022-221M-RC.