Yageo Group PB2020.472NL

Inductor Power Unshielded Wirewound 4.7uH/4.4uH 20% 16.8A 0.0045Ohm DCR Tray
$ 1.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB2020.472NL.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+12.42%

Alternate Parts

Price @ 1000
$ 1.832
$ 1.68
Stock
7,250
9,620
Authorized Distributors
6
4
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
16.8 A
16.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.5 mΩ
4.5 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 4.7uH 20% 1KHz Iron 16.6A Box
Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik744750560047
INDUCTOR, POWER, 4.7UH, 14.5A, 3.1MOHM, THT MOUNT, 1415 SIZE, WE-FAMI
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R

Descriptions

Descriptions of Yageo Group PB2020.472NL provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH/4.4uH 20% 16.8A 0.0045Ohm DCR Tray
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 9482
PB2020 SMT Unshielded Drum Core Inductor series, up to 30A
Inductor, Do70, 4.7 Uh Npb/Tray |Pulse PB2020.472NL
FIXED IND 4.7UH 16.8A 4.5MOHM SM
Power Inductors - SMD UNSHIELDED DRUM CORE
PB2020NL Nonstandard 0.940Lx0.820W 23.87mmx20.83mm 4.7muH
28A 16.8A 4.7¦ÌH 4.5m¦¸ ¡À20% , 23.87mm*20.83mm*10.16mm
16.8A 4.7uH 卤20% 28A Power Inductors ROHS
PB2020.472NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.