Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-1367-4R7M-T

Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1367-4R7M-T.

Master Electronics

Datasheet5 pages6 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-5.26%

CAD Models

Download Abracon ASPI-1367-4R7M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Fixed Ind 4.7Uh 13.5A 8.4Mohm Sm; |Bourns, Inc. SRP1265A-4R7M
Wurth Elektronik744750560047
Inductor 4.7μH 3.8mΩ ±20% 19.7A 14.5A TH, Vertical Mount 14.8mm L × 15.8mm H
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Abracon ASPI-1367-4R7M-T provided by its distributors.

Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R
Power Inductors - SMD FIXED IND 4.7UH 13.5A 11.2 MOHM
200KHz 25A 13.5A 4.7μH 11.2mΩ ±20% SMD,14X12.9MM standard mounting,SMD mount 14mm*12.9mm*6.7mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 4949
Power Inductor 4.7uH 13.5A 11.2mΩ, ASPI-1367 , RoHS
Abracon SCT
Ind/ Tape & Reel (Tr); |Abracon ASPI-1367-4R7M-T
ASPI-1367 Nonstandard 0.551Lx0.508W 14.00mmx12.90mm 4.7muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI13674R7MT