What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM2120-4R7M-RC

Ind High Current Wirewound 4.7uH 20% 1KHz Iron 16.6A Box
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-4R7M-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-4R7V-RC
Wurth Elektronik744750530047
100KHz 18A 11.8A 4.7¦ÌH 4.8m¦¸ ¡À20% Plugins Through hole mounting 14.8mm(Length)*11mm(height)
Wurth Elektronik744750560047
INDUCTOR, POWER, 4.7UH, 14.5A, 3.1MOHM, THT MOUNT, 1415 SIZE, WE-FAMI
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R

Descriptions

Descriptions of Bourns PM2120-4R7M-RC provided by its distributors.

Ind High Current Wirewound 4.7uH 20% 1KHz Iron 16.6A Box
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 4.7UH 16.6A 5 MOHM SMD
1KHz 16.6A 4.7¦ÌH 5m¦¸ ¡À20% SMD,25.4X30.5MM , 30.5mm*25.4mm*20.83mm
Power Inductor, 4.7Uh, 16.6A, 20%; Product Range:Pm2120 Series; Inductance:4.7Μh; Rms Current (Irms):16.6A; Dc Resistance Max:5Mohm; Inductance Tolerance:± 20%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:20.83Mm Rohs Compliant: Yes |Bourns Jw Miller PM2120-4R7M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.