Yageo Group PB2020.222NL

Inductor Power Unshielded Wirewound 2.2uH/1.9uH 20% 21.8A 0.0028Ohm DCR Tray
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB2020.222NL.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+63.65%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.68
Stock
12,814
33,979
Authorized Distributors
6
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
21.8 A
21.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 mΩ
2.8 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 2.2uH 20% 1KHz Iron 19.7A Box
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Wurth Elektronik7443551200
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2UH 23A 2.6 MOHM SMD
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Yageo Group PB2020.222NL provided by its distributors.

Inductor Power Unshielded Wirewound 2.2uH/1.9uH 20% 21.8A 0.0028Ohm DCR Tray
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 9482
PB2020 SMT Unshielded Drum Core Inductor series, up to 30A
FIXED IND 2.2UH 21.8A 2.8MOHM SM
Unshielded Drum Core Inductor, 1.83 uH, RoHS
Pulse SCT
PB2020NL Nonstandard 0.940Lx0.820W 23.87mmx20.83mm 2.2muH
40A 21.8A 2.2¦ÌH 2.8m¦¸ ¡À20% , 23.87mm*20.83mm*10.16mm
21.8A 2.2uH 卤20% 40A Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.