Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1265A-2R2M

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-2R2M.

Burklin Elektronik

Datasheet5 pages6 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+221%

CAD Models

Download Bourns SRP1265A-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRP1265A-2R2M provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
FIXED IND 2.2UH 22A 4.2 MOHM SMD / Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 22A 0.0042Ohm DCR Automotive T/R
Inductor, Shielded, 2.2Uh, 20%, 22A; Inductance:2.2Μh; Rms Current (Irms):22A; Inductor Construction:Shielded; Saturation Current (Isat):37A; Product Range:Srp1265A Series; Dc Resistance Max:4.2Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1265A-2R2M.
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 4.2 / Rated Current A = 22 / Self-Resonant Frequency MHz = 23 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP1265A / Length mm = 13.5 / Width mm = 12.5 / Height mm = 6.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A-2R2M.
  • SRP1265A2R2M