Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1270-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
$ 0.806
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-2R2M.

HQonline

Datasheet4 pages7 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SRP1270-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRP1270-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 2 Element, Iron-Core, SMD, 5151
FIXED IND 2.2UH 22A 4.2 MOHM SMD
100kHz-25MHz, 40A, 22A, 8-Pin, 2.2μH, 4.2mΩ ±20%, 1270, Standard Mount, SMD, 13.7mm × 13.7mm × 7mm
SRP1270 Nonstandard 0.539Lx0.539W 13.70mmx13.70mm 2.2muH
IND PWR SHLD 2.2UH 20% 100KHZ IRON
22A 2.2uH ±20% 40A SMD,13.7x13.7mm Power Inductors ROHS
SRP1270 Series - Shielded Power Inductors
MAGNETICS - High Current Power Inductors
Inductor, Shielded, 2.2Uh, 40A, Smd; Inductance:2.2Μh; Rms Current (Irms):22A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:Srp1270 Series; Dc Resistance Max:4.2Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1270-2R2M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270-2R2M.