Bourns PM2120-2R2M-RC

Ind High Current Wirewound 2.2uH 20% 1KHz Iron 19.7A Box
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-2R2M-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-2R2H-RC
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns PM2120-2R2M-RC provided by its distributors.

Ind High Current Wirewound 2.2uH 20% 1KHz Iron 19.7A Box
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 2.2UH 19.7A 3 MOHM SMD
Power Inductor, 2.2Uh, 19.7A, 20%; Core Material:Iron; Current Rating:19.7A; Dc Current Rating:19.7A; Dc Resistance Max:3000Μohm; External Height:0.82"; Inductance:2.2Μh; Inductance Tolerance:± 20%; Inductor Case Style:2120 Rohs Compliant: Yes |Bourns Jw Miller PM2120-2R2M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.