Yageo Group PA4342.472NLT

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 10A 0.0155Ohm DCR 4040 T/R
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4342.472NLT.

Official Datasheet12 years ago

Inventory History

3 month trend:
-4.75%

CAD Models

Download Yageo Group PA4342.472NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.581
Stock
571,847
31,344
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
10 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
15.5 mΩ
15.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Yageo Group PA4342.472NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 10A 0.0155Ohm DCR 4040 T/R
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 4541
FIXED IND 4.7UH 10A 15.5MOHM SMD
Shielded Molded Powder Inductor, 4.7 uH, RoHS
Pulse SCT
PA4342.XXXNLT Nonstandard 0.453Lx0.406W 11.50mmx10.30mm 4.7muH
100KHz 17A 10A 4.7¦ÌH 15.5m¦¸ ¡À20% 4040 , 11.5mm*10.3mm*4mm
Power Inductors - SMD 4.7uH 10A 4mm 20% Low Prof
IND, MOLDED POWDER, 11.5X1 NPB
PA4342.472NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, 4.7Uh, Shielded, 17A; Inductance:4.7Μh; Rms Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):17A; Product Range:Pa4342.xxxnlt Series; Dc Resistance Max:0.0155Ohm; Product Length:11.5Mm Rohs Compliant: Yes |Pulse Electronics PA4342.472NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA4342472NLT