Yageo Group PM4342.472NLT

General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 4541
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM4342.472NLT.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Yageo Group PM4342.472NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.569
Stock
31,344
571,525
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
10 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15.5 mΩ
15.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PM4342.472NLT provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 4541
Inductor Molded Power/Shielded 4.7uH 20% 100KHz 10A T/R
Ind, Molded Powder, 11.5X1 Npb/T&r |Pulse PM4342.472NLT
FIXED IND 4.7UH 10A 15.5MOHM SMD
PM4342.XXXNLT Nonstandard 0.453Lx0.406W 11.50mmx10.30mm 4.7muH
100KHz 17A 10A 4.7¦ÌH 15.5m¦¸ ¡À20% 4040 11.5mm*4mm
INDUCTOR 11.5X10.3X4.0MM 4.7UH
Power Inductors - SMD 4.7uH 10A 4mm AEC-Q200
PM4342.472NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.