Yageo Group JD1-0003NL

Modular Connectors / Ethernet Connectors Through Hole 1X1 10/100 Tab Up
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JD1-0003NL.

IHS

Datasheet5 pages11 years ago

JRH Electronics

Inventory History

3 month trend:
-13.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity292304-2
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity5787745-1
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Yageo Group JD1-0003NL provided by its distributors.

Modular Connectors / Ethernet Connectors Through Hole 1X1 10/100 Tab Up
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
RJ45 Connector, R/A JACK, 8P8C, 1PORT, THT;
1 Shielded Gold Copper Alloy Without LED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX
CONN JACK 1PORT 100 BASE-TX PCB
1X1 Pulse Jack, 13.8x13.8x21.5 mm, RoHS
Pulse SCT
Rj45 Conn, R/A Jack, 8P8C, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Product Range:-Rohs Compliant: Yes |Pulse Electronics JD1-0003NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.