TE Connectivity 5787745-1

USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787745-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download TE Connectivity 5787745-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.111
$ 1.814
$ 1.814
Stock
72,656
12,485
12,485
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
2
2
2
Number of Contacts
8
8
8
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsRJHSE5480
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity406508-5
Modular Conn/Ethernet Conn 8P/8C RT ANGL W/LEDS
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE

Descriptions

Descriptions of TE Connectivity 5787745-1 provided by its distributors.

USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
CONNECTOR, RECEPTACLE, USB, A SERIES, 2 PORTS, RIGHT ANGLE | TE Connectivity 5787745-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box/Tray
Conn Usb Stack, Usb Type A, Usb 2.0; |Te Connectivity Amp 5787745-1.
TE Connectivity USB2.0AMother seat USBConnector, Printed circuit board installation、Through-hole, 2port, Welding termination
USB A R/A STAK ASSY THRU HOLE USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 5787745-1 | Internal Number: 5787745-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787745-1.