TE Connectivity 5787617-1

Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787617-1.

Electro Sonic

Datasheet1 page15 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+9.87%

CAD Models

Download TE Connectivity 5787617-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 1.953
$ 1.953
Stock
283,668
22,831
22,831
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
2
2
2
Number of Contacts
4
8
8
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

AmphenolRJHSE508502
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE538004
Modular Connector, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Conn/Ethernet Conn STD JACK RA 8/8 RIB
BEAU Modular Conn/Ethernet Conn 8CKT CAT5E JACK RA SMT
TE Connectivity5787956-1
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, IEEE 1394, PCB Mount

Descriptions

Descriptions of TE Connectivity 5787617-1 provided by its distributors.

Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
Usb Connector, 8 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Right Angle, Copper Alloy
CONNECTOR, RECEPTACL, USB, A SERIES, 2 PORTS, STACKED, RIGHT ANGLE, THRU-HOLE
USB 2.0 2 Bend insert 4Px2 Female -55℃~+85℃ Type-A Plugin USB Connectors ROHS
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard A Series Receptacle 2 Ports Right Angle Mount Orientation
USB STACKED, 2.0 TYPE A, 2PORT, R/A; USB Connector Type: USB Type A; USB Standard: USB 2.0; No. of Positions: 8Ways; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Rang
RECP ASSY, R/A, STACKED, THRU-HOLE, USB, USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 5787617-1 | Internal Number: 5787617-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787617-1.