TE Connectivity 292304-2

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292304-2.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-26.61%

CAD Models

Download TE Connectivity 292304-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 0.673
$ 0.673
Stock
54,057
678,037
678,037
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1734328-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1734328-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of TE Connectivity 292304-2 provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
USB/DVI/HDMI Connectors; 292304-2; TE CONNECTIVITY; Receptacle; Gold; 4; Right Angle
CONNECTOR, RECEPTACLE, USB, B SERIES, 1 PORT, RIGHT ANGLE
TE Connectivity USB2.0BMother seat USBConnector, Printed circuit board installation、Through-hole, 1port, Welding termination
RECEPTACLE ASSEMBLY, RIGHT ANGLE, 4 POSITION, THRU-HOLE, TYPE B UNIVERSAL SERIAL BUS, LEAD FREE VERSION | CONN RCPT USB2.0 TYPEB 4POS R/A
Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292304-2.
STD USB TYPE B, R/A, T/H USB Type: B Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Standard 2.0 Receptacle | Usb Connector | Part Number: 292304-2 | Internal Number: 292304-2 | TE Connectivity |
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Palladium Nickel / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292304-2.