Yageo Group JD1-0001NL

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JD1-0001NL.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.86%

CAD Models

Download Yageo Group JD1-0001NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0065NL
Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Yageo GroupJD0-0001NL
Modular Connectors / Ethernet Connectors 1X4 TAB DOWN W/LED'S ETHERNET (NON PoE)
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of Yageo Group JD1-0001NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
RJ45 Connector, R/A JACK, 8P8C, 1PORT, THT;
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
1 Shielded Gold Phosphor Bronze WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 1000 BASE-T PCB
1X1 Pulse Jack, 13.8x13.8x21.5 mm, RoHS
Pulse SCT
JD1-0001NL, YAGEO / PULSE ELECTRONICS
Rj45 Conn, R/A Jack, 8P8C, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Leds:With Led Rohs Compliant: Yes |Pulse Electronics JD1-0001NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JD10001NL