Yageo Group JD0-0001NL

Modular Connectors / Ethernet Connectors 1X4 TAB DOWN W/LED'S ETHERNET (NON PoE)
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JD0-0001NL.

Farnell

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+104%

CAD Models

Download Yageo Group JD0-0001NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0065NL
Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Yageo GroupJXD0-0001NL
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S 1000BASE-T RJ45 1:1
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of Yageo Group JD0-0001NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1X4 TAB DOWN W/LED'S ETHERNET (NON PoE)
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
G/Y LEDs 1000 BASE-T Single Port Right Angle Shielded RJ45 Magjack Connector
RJ45 CONN, JACK, 8P8C, 1PORT, THT ROHS COMPLIANT: YES
1 Shielded Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 1000 BASE-T PCB
1X1 Pulse Jack, 13.63x13.63x21.35 mm, RoHS
Pulse SCT
JD0-0001NL, YAGEO / PULSE ELECTRONICS
RJ45 CONNECTOR, JACK, 8P8C, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mount 60AC3079

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JD0-0001NL.