Yageo Group J00-0065NL

Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J00-0065NL.

IHS

Datasheet6 pages14 years ago

Electro Sonic

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-38.25%

CAD Models

Download Yageo Group J00-0065NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Yageo GroupJ00-0063NL
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10BASET
Amphenol Communications SolutionsRJHSE538A
Modular Connectors / Ethernet; AMPHENOL; RJHSE-538A; Through Hole; 1; Gold; Right Angle

Descriptions

Descriptions of Yageo Group J00-0065NL provided by its distributors.

Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
RJ-45 Connector Receptacle 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100
100 BASE-TX RJ45 1X1 TAB-DOWN WITH LEDS 8-PIN INTERGRATED MAGNETICS CONNECTOR Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat6; IP Rating:-; Connector Orientation:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J00-0065NL.
  • J00/0065NL
  • J000065NL