Yageo Group H0019NLT

MODULE MAGNETIC LAN 1: 1 10/100 / Telecom Transformer 2(1: 1) 16 Terminal Gull Wing SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H0019NLT.

IHS

Datasheet4 pages12 years ago

_legacy Avnet

Component Distributors Inc.

Sager Electronics

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H0019NLT provided by its distributors.

MODULE MAGNETIC LAN 1:1 10/100 / Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Telecom Transformer 1:1/1:1 1500Vrms -0.9dB Surface Mount
Audio Transformers / Signal Transformers 10/100Base-TX SMD 1Ohm 1-Port
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. There is no replacement part.
Transformers 10/100 PC CARD SGL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H0019NLT.