Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-144P

TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-144P.

IHS

Datasheet1 page0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+306%

CAD Models

Download Triad Magnetics TY-144P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Triad Magnetics TY-144P provided by its distributors.

TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
1:1 Data/Voice Coupling 15Ω(CT) 1.6KΩ 26dB 100W 15KΩ(CT) 1.18KΩ 100mW 1.5KV 200Hz~15KHz DIP Through hole mounting 20.62mm*17.78mm*18.8mm
TRANSFORMER, AUDIO, 0.1W; Current Rating: 4mA; Primary Impedance: 15kohm; Secondary Impedance: 15kohm; Transformer Mounting: Through Hole; Product Range: TY-14x Series; External Depth: 15.8mm; External Length / Height: 15.86mm;

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-144P..
  • TY144P