Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1188NL

Telecom Transformer 2(1: 1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1188NL.

ODG (Origin Data Global)

Datasheet4 pages5 years ago

IHS

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
+158%

CAD Models

Download Yageo Group HX1188NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.177
$ 1.917
$ 1.917
Stock
570,938
557,623
557,623
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1650 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
100 kHz
-
-
Insertion Loss (dB)
-1 dB
-1.1 dB
-1.1 dB
Return Loss
-18 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Yageo GroupH1112NL
10/100Base-TX Single Port 1CT:1CT Surface Mount Transformer Module - SOIC-12
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group HX1188NL provided by its distributors.

Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
TRANSFORMER Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
HX1188NLT For roll packaging,1:1(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) 350μH SMD SMD mount 12.7mm*7.11mm*6.22mm
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; No. of Ports: 1 Port; Turns Ratio: 1: 1; Inductance: 350µH; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operatin 60AC4469

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX-1188NL
  • HX1188 NL
  • HX1188NL.