Yageo Group HX1188FNL

Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0, 1W / T.C.R. -100 t
$ 2.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1188FNL.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download Yageo Group HX1188FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 1.84
$ 1.84
Stock
93,284
598,282
598,282
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
-1.1 dB
-1.1 dB
Return Loss
-16 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-11
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group HX1188FNL provided by its distributors.

Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0,1W / T.C.R. -100 t
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
100Base-TX Single Port Telecom Transformer 1:1 1.5kVrms SMD
LAN Product Guide - Servers | MODULE XFRMR SGL ETHR LAN 16SOIC
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
XFMR, Extended Temp H1102NL, 4 core. Replacement part for HX1188NL.
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
TRANSFORMER TELECOM 1:1 1500VRMS -1DB SMD
HX1188FNLT, 350μH, SMD, 12.7mm × 9.09mm × 6.12mm
TRANSF ENET&LAN, 10/100 BASE-TX, 1 PORT;
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; No. of Ports:1 Port; Turns Ratio:1:1; Inductance:350µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX1188FNL.