Descriptions of PULS CPS20.241 provided by its distributors.
AC-DC Power Factor Correction Module, 1 Output, 576W, Hybrid
DIMENSION 480W DIN RAIL PANEL MOUNT POWER SUPPLY, 24V DC TO 28V DC, 20A
DC Power Supply, 100/240V AC, 24/28V DC, 480 W, 20 A, DIN Rail
PULS CPS20.241 Dimension DIN Rail Power Supply 115V/AC 230V/AC
PULS CPS20.241 Power Supply. Puls Power Supply, 100 to 240 VAC Input, 24 to 28 VDC Output, 480 W, 17.1 to 20 A, DIN Rail Mount, 65 mm Width, 127 mm Depth, 124 mm Height. Additional Description: PULS-CPS20.241 Pwr Supply, 1PH, 24-28VDC, 480W C-Series 20A, 24V, Single Phase Input. Catalog Description: Power Supply, 480W, 120-240VAC 1PH, 24-28VDC, 20-17.5A - C Series.
PULS Switching Power Supply; 24VDC OUT; 20A; 100-240VAC IN; Single Phase; DIN Rail Mount; Metal Frame
Power Supply, 24VDC, 20A, 1Ph, 480W,
POWER SUPPLY, 480W, 100-240VAC 1PH, 24-
Single Phase Input Power Supply