Powerex M57962L

Bulk OVER CURRENT BUFFER OR INVERTER BASED PERIPHERAL DRIVER Single gate driver 60C 5A 15V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex M57962L.

IHS

Datasheet2 pages28 years ago

Elcodis

iiiC

CAD Models

Download Powerex M57962L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-07-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
RenesasHIP4082IPZ
INTERSIL HIP4082IPZ Power Driver, Full Bridge, 8.5V-15V Supply, 1.4A Out, 25ns Delay, DIP-16

Descriptions

Descriptions of Powerex M57962L provided by its distributors.

Bulk OVER CURRENT BUFFER OR INVERTER BASED PERIPHERAL DRIVER Single gate driver 60C 5A 15V
POWEREX M57962L IC, IGBT DRIVER IGBT
Buffer/Inverter Based Peripheral Driver, PSIP12
HYBRID IC IGBT GATE DRIVER M57
IC, IGBT DRIVER IGBT; Driver Configuration: Low Side; Peak Output Current: 5A; Supply Voltage Min: 14V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 14Pins; Input Delay: 1µs; Output Delay: 1µs; Operating Tempera
Igbt Gate Driver, 5A, Sip-14; Corriente De Pico De Salida:5A; Tensión De Alimentación Mín.:14V; Tensión De Alimentación Máx.:15V; Tipo De Controlador:Sip; Núm. De Contactos:14; Retardo De Entrada:1Μs; Retardo De Salida:1Μs |Powerex M57962L

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • M57962L..