Renesas HIP4082IPZ

INTERSIL HIP4082IPZ Power Driver, Full Bridge, 8.5V-15V Supply, 1.4A Out, 25ns Delay, DIP-16
$ 3.98
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4082IPZ.

IHS

Datasheet14 pages32 years ago

Upverter

Newark

Integrated Device Technology

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Sep 30, 2015
Verification

Inventory History

3 month trend:
-21.89%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Renesas HIP4082IPZ provided by its distributors.

INTERSIL HIP4082IPZ Power Driver, Full Bridge, 8.5V-15V Supply, 1.4A Out, 25ns Delay, DIP-16
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin PDIP Tube
H-Bridge FET Driver; 80V, 1.26A Peak Current, -55 to +125 C, PDIP16, Pb-Free
HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - PDIP-16
Half Bridge MOSFET 1.4A 8.5V~15V 1.3A PDIP-16 Gate Drive ICs ROHS
Renesas Electronics 16PinMOSFETDriver, 15VPower, PDIPencapsulation, Full bridge
MOSFET Driver IC; Device Type:Full-Bridge; Supply Voltage Min:8.5V; Supply Voltage Max:15V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Fall Time, tf:9ns ;RoHS Compliant: Yes
DRIVER, HALF BRIDGE, 4082, DIP16; Driver IC Type:Power; No. of Outputs:4; Voltage, Output:86.3V; Output Current:1.25A; Voltage, Supply Min:8.5V; Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Base Number:4082; IC Generic Number:4082; Logic Function Number:4082; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole; Voltage, Output Max:12V; Voltage, Supply Max:15V; Min Output Sink Current:750mA; Min Output Source Current:850mA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4082IPZ.