Power Integrations TNY287PG

5.85V Flyback 124KHz~140KHz 13W 85V 85V 265V 265V Yes , 67% 725V PDIP 9.83mm*6.6mm*3.68mm
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY287PG.

IHS

Datasheet26 pages5 years ago

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-0.23%

CAD Models

Download Power Integrations TNY287PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Power Integrations TNY287PG provided by its distributors.

5.85V Flyback 124KHz~140KHz 13W 85V 85V 265V 265V Yes , 67% 725V PDIP 9.83mm*6.6mm*3.68mm
124kHz~140kHz 725V DIP-8 AC-DC Controllers & Regulators ROHS
Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power
AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC)
Off Line Switcher 7-Pin PDIP-C
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
AC/DCCONV, FLYBACK, 18W, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP; No. of Pins:7Pins; Power Rating Max:18W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD