Power Integrations TNY266PG

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-B
$ 0.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY266PG.

IHS

Datasheet22 pages4 years ago

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.798
$ 0.77
Stock
97,722
494,463
Authorized Distributors
1
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
400 mA
-
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations TNY266PG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-B
Flyback 132KHz 15W 400mA 85V(AC) 265V(AC) Yes , 65% 700V DIP-8
LOAD SWITCH, 0.56A, 140kHz Switching Freq-Max, PDIP7
9.5 W (85-265 VAC) 15 W (230 VAC), DIP-8
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNY266P/G