Power Integrations LYT2005K

POWER INTEGRATIONS LYT2005K Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 580Hz switch, eSOP-11
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT2005K.

IHS

Datasheet18 pages10 years ago

Newark

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LYT2005K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Power Integrations LYT2005K provided by its distributors.

POWER INTEGRATIONS LYT2005K Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 580Hz switch, eSOP-11
LED DRVR Flyback 1-CH None 308V 1.025A 11-Pin eSOP
LED DRIVER, FLYBACK, 580HZ, ESOP-11
IC OFFLINE SWITCH FLYBACK 12ESOP
IC LED DRIVER OFFL 550MA 12ESOP
Led Driver, Flyback, 580Hz, Esop-11; Device Topology:flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:48V; Output Current Max:180Ma; Switching Frequency:580Hz; No. Of Outputs:1Outputs; Ic Mounting:through Rohs Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD