Power Integrations LYT2004D

LED DRVR Flyback 1-CH None 308V 1.025A 7-Pin SOIC
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT2004D.

IHS

Datasheet18 pages10 years ago

Newark

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LYT2004D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-19
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7
onsemiFLS0116MX
FLS0116 Series 20 V MOSFET intergrated Smart LED Lamp Driver IC with PFC- SOIC-7
onsemiFLS3217M
Single-Stage PFC Primary-Side-Regulation Offline LED Driver with Integrated Power MOSFET 7SOP
Diodes Inc.AP8802HSP-13
AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC

Descriptions

Descriptions of Power Integrations LYT2004D provided by its distributors.

LED DRVR Flyback 1-CH None 308V 1.025A 7-Pin SOIC
POWER INTEGRATIONS LYT2004D Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 850Hz switch, SOIC-7
LED DRIVER, FLYBACK, 850HZ, SOIC-7
IC LED DRIVER OFFL 420MA 8SOIC
Led Driver, Flyback, 850Hz, Soic-7; Device Topology:flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:48V; Output Current Max:180Ma; Switching Frequency:850Hz; No. Of Outputs:1Outputs; Ic Mounting:smd; Driverrohs Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD