onsemi FLS0116MX

FLS0116 Series 20 V MOSFET intergrated Smart LED Lamp Driver IC with PFC- SOIC-7
$ 0.934
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FLS0116MX.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi FLS0116MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7
onsemiFL7701MX
Step-Down (Buck) 20KHz~250KHz 14V 20V 17V 20V No SOIC-8 , 5mm*4mm*1.75mm
onsemiFL7701M
RoHS Compliant GULL WING DUAL Lighting IC LED Driver -40C~125C TA 250kHz 660mW 308V
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
Diodes Inc.AP3021MTR-G1
Tape & Reel (TR) Step-Up (Boost) Surface Mount 2012 led driver 18V 330kHz -40C~85C TA
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW

Descriptions

Descriptions of onsemi FLS0116MX provided by its distributors.

FLS0116 Series 20 V MOSFET intergrated Smart LED Lamp Driver IC with PFC- SOIC-7
DRIVER, LED, W PFC, 1A, 7SOIC; Topology:Buck (Step Down); No. of Outputs:1; Outp
DRIVER, LED, W PFC, 1A, 7SOIC; Topology:Buck (Step Down); No. of Outputs:1; Output Voltage:15.5V; Driver Case Style:SOIC; Input Voltage Min:80VAC; Input Voltage Max:308VAC; Dimming Control Type:Analogue, PWM; Switching Frequency:250kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage:80V AC to 308V AC; Operating Temperature Range:-40°C to +125°C
The FLS0116 LED lamp driver is a simple IC with integrated MOSFET and PFC function. The special “adopted digital” technique automatically detects input voltage condition and sends an internal reference signal to achieve high power factor. When AC input is applied to the IC, the PFC function is automatically enabled. When DC input is applied to the IC, the PFC function is automatically disabled. The FLS0116 does not need a bulk (electrolytic) capacitor for supply rail stability, which significantly improves LED lamp life.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd