onsemi FLS3217M

Single-Stage PFC Primary-Side-Regulation Offline LED Driver with Integrated Power MOSFET 7SOP
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FLS3217M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FLS3217M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-05-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7
onsemiFLS0116MX
FLS0116 Series 20 V MOSFET intergrated Smart LED Lamp Driver IC with PFC- SOIC-7
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G

Descriptions

Descriptions of onsemi FLS3217M provided by its distributors.

Single-Stage PFC Primary-Side-Regulation Offline LED Driver with Integrated Power MOSFET 7SOP
FLS3217 Series 30 V 65 kHz Single-Stage PFC LED Driver with MOSFET - SOIC-7
DRIVER, LED, W PFC, 1A, 7SOIC; Topology:Flyback; No. of Outputs:1; Driver Case S
DRIVER, LED, W PFC, 1A, 7SOIC; Topology:Flyback; No. of Outputs:1; Driver Case Style:SOIC; Input Voltage Min:80VAC; Input Voltage Max:308VAC; Dimming Control Type:PWM; Switching Frequency:65kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage:80V AC to 308V AC; Operating Temperature Range:-40°C to +125°C
This highly integrated PWM controller with power MOSFET, FLS3217, provides several features to enhance the performance of low-power flyback converters. The proprietary topology enables simplified circuit design for LED lighting applications. By using the single-stage topology with primary-side regulation, an LED lighting board can be implemented with the few external components and minimized cost; requiring no input bulk capacitor or feedback circuitry. To implement good power factor and low THD, constant on-time control is utilized with an external capacitor connected to COMI.Precise constant-current control regulates accurate output current versus changes in input voltage and output voltage. The operating frequency is proportionally changed by the output voltage to guarantee DCM operation with higher efficiency and simple design. FLS3217 provides protection features such as open-LED, short-LED, and over-temperature protection. The current-limit level is automatically reduced to minimize the output current and protect external components in short-LED condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd