Power Integrations LYT2002D

POWER INTEGRATIONS LYT2002D Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 330Hz switch, SOIC-7
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT2002D.

IHS

Datasheet18 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LYT2002D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7
onsemiFLS0116MX
FLS0116 Series 20 V MOSFET intergrated Smart LED Lamp Driver IC with PFC- SOIC-7
onsemiFLS3217M
Single-Stage PFC Primary-Side-Regulation Offline LED Driver with Integrated Power MOSFET 7SOP
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW

Descriptions

Descriptions of Power Integrations LYT2002D provided by its distributors.

POWER INTEGRATIONS LYT2002D Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 330Hz switch, SOIC-7
LED DRVR Flyback 1-CH None 308V 1.025A 7-Pin SOIC
LED DRIVER, FLYBACK, 330HZ, SOIC-7
IC LED DRIVER OFFL 315MA 8SOIC
Led Driver, Flyback, 330Hz, Soic-7; Device Topology:flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:48V; Output Current Max:180Ma; Switching Frequency:330Hz; No. Of Outputs:1Outputs; Ic Mounting:smd; Driverrohs Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD